Bernstein AG SLC Safety Interlock Switch, 1NC/1NO + 1NC/1NO Actuator Included, Glass Fibre Reinforced Thermoplastic,
- RS Stock No.:
- 189-5304
- Mfr. Part No.:
- 6018200023
- Brand:
- Bernstein AG
Discontinued product
- RS Stock No.:
- 189-5304
- Mfr. Part No.:
- 6018200023
- Brand:
- Bernstein AG
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lightweight yet robust: Hybrid of metal and plastic
Flexible contact assembly
Integrated manual release
Symmetrical design
Five actuating positions
Rotatable head (45 or 90 °)
Fail-safe guard locking system
Optional emergency exit
Optional emergency release
Flexible contact assembly
Integrated manual release
Symmetrical design
Five actuating positions
Rotatable head (45 or 90 °)
Fail-safe guard locking system
Optional emergency exit
Optional emergency release
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 1NC/1NO + 1NC/1NO |
Lock Type | Guard Lock Interlock |
Actuator Included | Yes |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 24V |
Housing Material | Glass Fibre Reinforced Thermoplastic |
IP Rating | IP67 |
Series | SLC |
Length | 192mm |
Maximum Current | 5A |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Depth | 44mm |
Width | 42mm |