Rocol Red Polyvinyl Chloride 3300 cm Tape 0.15 mm Thickness

Subtotal (1 unit)*

£10.73

(exc. VAT)

£12.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.73

*price indicative

RS Stock No.:
698-120
Mfr. Part No.:
56002
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Tape Type

Adhesive Tape

Colour

Red

Product Type

Tape

Backing Material

Polyvinyl Chloride

Width

50mm

Length

3300cm

Thickness

0.15mm

Pre-printed

No

Adhesion Strength

3.5N/25 mm

Elongation at Break

150%

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Adhesive Material

Rubber

COO (Country of Origin):
TW
The Rocol Self adhesive marking tape is MADE from robust, Durable PVC with a pressure-sensitive adhesive on one side for easy application. With a band thickness of 0.15mm, this tape provides reliable marking on various surfaces. It is REACH compliant and designed to perform within an application temperature range of 0°C to 40°C, ensuring versatility and durability.

Made from Durable PVC for long-lasting use

Pressure-sensitive adhesive for easy application

Offers a band thickness of 0.15mm for precise marking

REACH compliant for environmental safety

Suitable for application temperatures between 0°C and 40°C

Related links