Recently searched

    Petzl C083AA01 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max, 1

    RS Stock No.:
    178-3394
    Mfr. Part No.:
    C083AA01
    Brand:
    Petzl
    Petzl
    View all Safety Harnesses
    Available to back order for despatch 27/06/2023
    Add to Basket
    Units

    Added

    Price Each

    £352.94

    (exc. VAT)

    £423.53

    (inc. VAT)

    UnitsPer unit
    1 +£352.94
    RS Stock No.:
    178-3394
    Mfr. Part No.:
    C083AA01
    Brand:
    Petzl

    RoHS Status: Not Applicable

    COO (Country of Origin):
    RO

    Technical Reference


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    RO

    Product Details

    With an integrated CROLL L ventral rope clamp, the ASTRO BOD FAST harness was designed for greater efficiency and comfort during rope ascents. The openable ventral attachment point allows optimal integration of equipment (rope clamp, lanyard, seat...). Wide, semi-rigid waistbelt and leg loops give excellent support. They are contoured and lined with breathable foam padding for comfort when suspended. The Double Back self-locking buckles at the rear of the harness, between the waistbelt and the leg loops, allow for a shorter adjustment when the dorsal attachment point is used.

    Ventral attachment point can be opened for optimal integration of equipment
    Ultra-comfortable design
    Practical adjustment
    Facilitates carrying and organization of tools
    Rear attachment point on the waistbelt: restraint lanyard attachment
    Material(s): nylon, polyester, aluminum, steel


    Specifications

    AttributeValue
    Harness Size1
    Harness Attachment PointFront, Rear, Centre Waist, Side
    Weight Capacity100kg
    Belt IncludedWith Belt
    Adjustable StrapsBack, Leg, Shoulder, Waist
    Buckle TypeDouble Back Self Locking, Quick Connect Leg
    ReflectiveNo
    PaddingLeg, Shoulder, Waist
    Harness ColourBlack, Yellow
    Fastener MaterialAluminium, Nylon, Polyester, Steel
    Adjustable Leg StrapsYes
    Adjustable Chest StrapsNo
    Front AttachmentYes
    Stretchable HarnessNo
    Adjustable Shoulder StrapsYes
    Equipment TypeRope Access Harness
    Available to back order for despatch 27/06/2023
    Add to Basket
    Units

    Added

    Price Each

    £352.94

    (exc. VAT)

    £423.53

    (inc. VAT)

    UnitsPer unit
    1 +£352.94