- RS Stock No.:
- 123-6160
- Mfr. Part No.:
- 1113912
- Brand:
- DBI-Sala
Discontinued product
- RS Stock No.:
- 123-6160
- Mfr. Part No.:
- 1113912
- Brand:
- DBI-Sala
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
ExoFit Nex Construction and Climbing Style Harness
Exofit-Nex Construction and Climbing style harness are designed to provide maximum freedom, comfort, confidence and efficiency. Excellent safety features include integrated suspension relief straps, sewn into the harness, Duo-Lok quick connect buckles and a body belt. Made from long lasting materials including Repel technology webbing and Tech-Lite D rings the harness also features a sewn in hip pad. The D rings are made from aircraft aluminium plus the harnesses are durable and suited to the most demanding environments. Excellent comfort is supplied using lightweight material, moisture wicking padding which keeps you dry and the harness is suitable for long periods.
FEATURES and BENEFITS:
Polyester - Repel technology webbing 45 mm wide
Webbing tensile strength 26.7 kN
Nanosphere treatment
Hybrid comfort padding – shoulder, back, chest, hips and legs
Duo-Lok quick connect buckles
Revolver vertical torso adjuster
Tech-Lite D rings – aircraft aluminium
Vinyl labels
High strength polyester thread
Suspension relief straps
Covered labels and i-safe
Body belt
Water repellent
Webbing tensile strength 26.7 kN
Nanosphere treatment
Hybrid comfort padding – shoulder, back, chest, hips and legs
Duo-Lok quick connect buckles
Revolver vertical torso adjuster
Tech-Lite D rings – aircraft aluminium
Vinyl labels
High strength polyester thread
Suspension relief straps
Covered labels and i-safe
Body belt
Water repellent
HARNESS and FITTINGS:
Sewn in hip pad
Moulded lanyard keepers
Rigid shoulder caps
Reflective material
Quick connect buckles material 7075 and 6061
Stainless steel ASTM A240
Alloy steel SAE AMS 6350 zinc plated finish
Tensile strength 17.8 kN
Revolver torso adjuster
Alloy steel AISI 4140 zinc plated finish
Stainless steel
Nylon 6-6
Tensile strength 17.8 kN
Tech-Lite D rings – Aluminium alloy, front, back and side
Tensile strength 22.2 kN
Suspension relief straps - EVA foam
Nylon straps and thread
Moulded lanyard keepers
Rigid shoulder caps
Reflective material
Quick connect buckles material 7075 and 6061
Stainless steel ASTM A240
Alloy steel SAE AMS 6350 zinc plated finish
Tensile strength 17.8 kN
Revolver torso adjuster
Alloy steel AISI 4140 zinc plated finish
Stainless steel
Nylon 6-6
Tensile strength 17.8 kN
Tech-Lite D rings – Aluminium alloy, front, back and side
Tensile strength 22.2 kN
Suspension relief straps - EVA foam
Nylon straps and thread
SIZES:
Stock number 123-6159. Part Number 1113911. Medium
Stock number 123-6160. Part Number 1113912. Large
Stock number 123-6160. Part Number 1113912. Large
PERFORMANCE:
One user 140 kg
Maximum arresting force 6 kN MAF
Maximum arresting force 6 kN MAF
Standards
CE EN361 Full body and fall arrest harness
CE EN361 Work positioning belt
CE EN361 Work positioning belt
Specifications
Attribute | Value |
---|---|
Harness Attachment Point | Front, Rear |
Hi-Vis | No |
Reflective | Yes |
Harness Colour | Black |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | Yes |
Stretchable Harness | No |
Adjustable Shoulder Straps | Yes |
Front Attachment | Yes |