- RS Stock No.:
- 234-7178
- Mfr. Part No.:
- RLY00232
- Brand:
- Riley
Discontinued product
- RS Stock No.:
- 234-7178
- Mfr. Part No.:
- RLY00232
- Brand:
- Riley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Riley lightweight sports-style safety spectacle featuring an adjustable rubber nose bridge to allow a secure fit for the majority of users. The robust wraparound lens complements the extremely flexible side arms to result in stylish, metal-free, frameless eyewear with a wide field of vision.
Single wraparound polycarbonate lens
Soft, adjustable, anti-slip nose bridge
Flexible temple tips
Co-injected bi-colour thermoplastic rubber temples provide a secure fit
Slim temples enhance comfort when worn with ear defenders
Lateral protection
100% metal free
Supplied with a micro-fibre storage pouch
Lens versions grey
9.5-Base lens
Soft, adjustable, anti-slip nose bridge
Flexible temple tips
Co-injected bi-colour thermoplastic rubber temples provide a secure fit
Slim temples enhance comfort when worn with ear defenders
Lateral protection
100% metal free
Supplied with a micro-fibre storage pouch
Lens versions grey
9.5-Base lens
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | Yes |
Style Type | Safety Spectacles |
Attachment Type | Ear Piece |
Lens Material | Polycarbonate (PC) |
Series | Stream Blue |