- RS Stock No.:
- 174-0000
- Mfr. Part No.:
- RXPACK
- Brand:
- Bolle
Discontinued product
- RS Stock No.:
- 174-0000
- Mfr. Part No.:
- RXPACK
- Brand:
- Bolle
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bolle Safety Glasses
The Bolle safety glasses are glasses with powers up to +/-8 along with single vision or varifocal lenses. It is made up of polycarbonate lenses and has a platinum double-sided coating. This prescription pack is inclusive of any standard prescription frame, lenses and optician's dispensing fee.
Features and Benefits
Anti scratch and anti fog coating
Available in 17 different styles
Available in 17 different styles
Certifications
EN166/170 1F K&N
Standards
Tested and approved to EN166/170 1F K&N
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
- RS Stock No.:
- 174-0000
- Mfr. Part No.:
- RXPACK
- Brand:
- Bolle