- RS Stock No.:
- 130-2329
- Mfr. Part No.:
- 9192-681
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 130-2329
- Mfr. Part No.:
- 9192-681
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Uvex Pheos Guard S Safety Glasses
Uvex Pheos Guard S range of safety glasses are an excellent choice where your eyes require protection from splashes and various particles. The frame of the glasses provides you with a close seal around the eyes also protecting you from dust. The Pheos Guard S range is supplied with an extra frame and adjustable headband ensuring the close protective fit.
Features and Benefits
Available in two sizes ensures fit and protection
Smaller size is 8mm narrower making it ideal for smaller faces
Permanent Uvex anti-mist coating on the inside, scratch resistant on the outside – ideal for strenuous tasks
100% metal free
Material PBT and PC
Foam carrier PUR
Temples POM / TPE
Adjustable synthetic headband
Close seal around the eyes
Protects from particles, splashes and dust
Comfortable
Good protection
Smaller size is 8mm narrower making it ideal for smaller faces
Permanent Uvex anti-mist coating on the inside, scratch resistant on the outside – ideal for strenuous tasks
100% metal free
Material PBT and PC
Foam carrier PUR
Temples POM / TPE
Adjustable synthetic headband
Close seal around the eyes
Protects from particles, splashes and dust
Comfortable
Good protection
Lens
Material PC
Filter 2C-1, 2 DIN EN 170 (Stock number 130-2328)
Filter 5-2, 5 DIN EN 172 (Stock number 130-2329)
Coating – Supravision Extreme
2.1 mm Thick
Impact resistant F 45 m/s
Weight 39 g
Optical class 1
Standards
EN166 1F KN CE
UVEX Safety Eyewear
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | No |
Style Type | Goggles |
Anti-Mist Coating | Yes |
Attachment Type | Headband |
Scratch Resistant | Yes |
Laser Wavelength | 0.0 nm |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
EN166 Lens Marking | 1 |
Lens Material | PC |
Series | PHEOS Guard S |
Vented | Yes |
Related links
- Uvex PHEOS CX2 Anti-Mist Safety Glasses Vented
- Uvex PHEOS Anti-Mist Safety Glasses Vented
- Uvex PHEOS Guard S Anti-Mist UV Safety Glasses Vented
- Uvex PHEOS Guard Anti-Mist Safety Glasses Vented
- Uvex PHEOS Guard Anti-Mist UV Safety Glasses Vented
- Uvex PHEOS S Anti-Mist UV Safety Glasses Vented
- Uvex PHEOS Guard S Anti-Mist Safety Glasses, Grey PC Lens
- Uvex PHEOS Anti-Mist UV Safety Glasses Vented