- RS Stock No.:
- 130-2313
- Mfr. Part No.:
- 9190-885
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 130-2313
- Mfr. Part No.:
- 9190-885
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
UVEX i-3 Safety Glasses
Uvex i-3 safety glasses are designed to provide a perfect fit for any face with individually adjustable arms. Soft-flex temple ends grip the side of the head for a non-slip fit and extremely soft nose bridge pads ensure comfortable wearing. A fashionable and protective range of safety glasses with inside anti-fog coating and impact resistance F.
Frame
Front piece temple
Material TPU / TPE
Variable inclination
Individually adjustable
Metal free for reduced weight and robustness
ID code W
Low energy impact F (45 m/s)
Weight 30 g
Lens
100% UVA, UVB and UVC up to 400nm
Clear lens – suitable for most light environments
Grey sun glare / silver mirror lens - for when sunlight and glare may be a hazard
Clear lens – suitable for most light environments
Grey sun glare / silver mirror lens - for when sunlight and glare may be a hazard
Material PC
Anti-fog coating
Thickness 2.2 mm
Note
Prescription UVEX lenses are available, see stock numbers 1302314 and 1302315.
Standards
DIN EN 166, DIN EN 172
UVEX Safety Eyewear
Specifications
Attribute | Value |
---|---|
Lens Colour | Silver |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
EN175 Welding Safe | No |
EN166 Eye Protection | F, T |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Series | i-3 |
Lens Material | Polycarbonate (PC) |
EN166 Lens Marking | F, T |
Vented | No |