- RS Stock No.:
- 183-688
- Mfr. Part No.:
- SQULAS52
- Brand:
- Bolle
- RS Stock No.:
- 183-688
- Mfr. Part No.:
- SQULAS52
- Brand:
- Bolle
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Style Type | Spectacles |
Scratch Resistant | Yes |
Frame Material | PC |
Lens Material | Polycarbonate (PC) |
Laser Safe | Yes |
Series | Squale |
Vented | Yes |
- RS Stock No.:
- 183-688
- Mfr. Part No.:
- SQULAS52
- Brand:
- Bolle