Petzl S046BA01 Aluminium, EVA, Nylon, Polyester Black, Yellow Safety Equipment Bag
- RS Stock No.:
- 832-509
- Mfr. Part No.:
- S046BA01
- Brand:
- Petzl
Subtotal (1 unit)*
£130.33
(exc. VAT)
£156.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.33 |
*price indicative
- RS Stock No.:
- 832-509
- Mfr. Part No.:
- S046BA01
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Equipment Bag | |
| Sub Type | Safety Equipment Bag | |
| Colour | Black, Yellow | |
| Material | Aluminium, EVA, Nylon, Polyester | |
| Dimensions | 62 x 31 x 21 cm | |
| Safety Equipment Bag Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Equipment Bag | ||
Sub Type Safety Equipment Bag | ||
Colour Black, Yellow | ||
Material Aluminium, EVA, Nylon, Polyester | ||
Dimensions 62 x 31 x 21 cm | ||
Safety Equipment Bag Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Petzl Personal Storage Pack provides a 40-litre dual-access solution for rope access professionals rescue teams and industrial operators. This high strength PVC-free thermoplastic polyurethane pack protects technical gear across demanding workplaces.
Designed with TOP and side-panel openings Plus a clear identification window
Incorporates 3 internal pockets and 6 integrated equipment loops
Includes a small front zipper pocket for keys
Related links
- Petzl S046BA00 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S046AA01 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S046AA00 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S001DA00 Polyester Black Safety Equipment Bag
- Petzl S001AA01 Thermoplastic Polyurethane Yellow Safety Equipment Bag
- Petzl S045AA01 Thermoplastic Polyurethane Yellow Safety Equipment Bag
- Petzl S045AA00 Thermoplastic Polyurethane Yellow Safety Equipment Bag
- Petzl S001AA02 Thermoplastic Polyurethane Yellow Safety Equipment Bag
