Petzl S046AA00 Aluminium, EVA, Nylon, Polyester Black, Yellow Safety Equipment Bag
- RS Stock No.:
- 832-506
- Mfr. Part No.:
- S046AA00
- Brand:
- Petzl
Subtotal (1 unit)*
£169.43
(exc. VAT)
£203.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.43 |
*price indicative
- RS Stock No.:
- 832-506
- Mfr. Part No.:
- S046AA00
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Equipment Bag | |
| Sub Type | Safety Equipment Bag | |
| Colour | Black, Yellow | |
| Material | Aluminium, EVA, Nylon, Polyester | |
| Dimensions | 75 x 35 x 24 cm | |
| Safety Equipment Bag Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Equipment Bag | ||
Sub Type Safety Equipment Bag | ||
Colour Black, Yellow | ||
Material Aluminium, EVA, Nylon, Polyester | ||
Dimensions 75 x 35 x 24 cm | ||
Safety Equipment Bag Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Petzl Backpack provides a heavy duty solution for organizing and transporting equipment in rope access work tree care and technical rescue operations. This high strength TPU pack opens entirely flat to allow Rapid tool deployment in demanding working environments.
Built with 16 equipment loops and 7 pocket sizes for secure kit layout
Features heavily padded tuck-away shoulder straps back panel and waistbelt
Reinforced with a Durable welded base to withstand extreme abrasion
Related links
- Petzl S046BA00 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S046AA01 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S046BA01 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S001DA00 Polyester Black Safety Equipment Bag
- Petzl S001AA01 Thermoplastic Polyurethane Yellow Safety Equipment Bag
- Petzl S045AA01 Thermoplastic Polyurethane Yellow Safety Equipment Bag
- Petzl S045AA00 Thermoplastic Polyurethane Yellow Safety Equipment Bag
- Petzl S001AA02 Thermoplastic Polyurethane Yellow Safety Equipment Bag
