Petzl S001DA00 Polyester Black Safety Equipment Bag
- RS Stock No.:
- 832-505
- Mfr. Part No.:
- S001DA00
- Brand:
- Petzl
Subtotal (1 unit)*
£13.03
(exc. VAT)
£15.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.03 |
*price indicative
- RS Stock No.:
- 832-505
- Mfr. Part No.:
- S001DA00
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Equipment Bag | |
| Sub Type | Safety Equipment Bag | |
| Colour | Black | |
| Material | Polyester | |
| Dimensions | 100 x 100 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Equipment Bag | ||
Sub Type Safety Equipment Bag | ||
Colour Black | ||
Material Polyester | ||
Dimensions 100 x 100 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Petzl Large Rope Tarp provides a rugged professional-grade protective mat to safeguard technical ropes during work-at-height operations. This 210 grams abrasion-resistant coated canvas polyester solution keeps lines isolated from abrasive dust grease and moisture.
Features color-coded loop handles for Rapid rope-end tracking
Designed with four handles for easy short-distance transport
Slides directly into specialized BUCKET 30 or BUCKET 45 bags
Related links
- Petzl S046AA00 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S046BA01 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S046AA01 Aluminium Nylon Yellow Safety Equipment Bag
- Petzl S046BA00 Aluminium Nylon Yellow Safety Equipment Bag
- Never Let Go 101418 Green, Black Safety Equipment Bag
- KRATOS SAFETY FA9011800 Polyvinyl Chloride Black Safety Equipment Bag
- Penta STT-100 Fabric Black Safety Equipment Bag
- 3M 1500140 Vinyl Yellow, Black Safety Equipment Bag
