Dickies Graton Honey Steel Toe Cap Mens Safety Boots, UK 7, EU 41
Image representative of range
1 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 800-3088
- Mfr. Part No.:
- FD9207 Graton Sfty Boot Sz7
- Brand:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Pair(s) | Per Pair |
1 - 4 | £82.14 |
5 - 9 | £80.09 |
10 + | £78.03 |
Safety Boots, Graton Series
Standards
Attribute | Value |
Shoe Size UK | 7 |
Shoe Size EU | 41 |
Gender | Men |
Colour | Honey |
Safety Toe | Yes |
Safety Toe Type | Steel |
Safety Rating EN ISO 20345 | SBP |
Series | Graton |
Anti-Static | No |
Resistant To | Heat |
Closure Type | Lace Up |
Upper Material | Nubuck |
Water Resistant | No |
Midsole Type | Steel |
ESD Safe | No |
Slip Resistance Rating | SRA |
Additional Safety Features | HRO |
Penetration Resistant | Yes |