Timberland Splitrock Pro Black Steel Toe Cap Mens Safety Boots, UK 9, EU 43
Image representative of range
Available to back order for despatch 22/01/2021
Added
- RS Stock No.:
- 703-3316
- Mfr. Part No.:
- Split Rock Black Size 9
- Brand:
- Timberland
RoHS Status: Not Applicable
Pair(s) | Per Pair |
1 + | £136.20 |
SPLITROCK shoes
Standards
Attribute | Value |
Shoe Size UK | 9 |
Shoe Size EU | 43 |
Gender | Men |
Type | Boot |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Safety Rating EN ISO 20345 | S3 |
Series | Splitrock Pro |
Resistant To | Abrasion, Flexion, Heat, Oil, Water |
Closure Type | Lace Up |
Anti-Slip | Yes |
Sole Material | Rubber |
Upper Material | Leather |
Midsole Type | Steel |