- RS Stock No.:
- 251-1142
- Mfr. Part No.:
- 6720339
- Brand:
- Uvex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 251-1142
- Mfr. Part No.:
- 6720339
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Uvex SUXXEED OFFROAD black leather safety boot is metal-free used for outdoor work. It has low weight and very flexible suitable for building and construction, general industry, energy, logistic, maintenance, utilities, and damp working conditions. It has PU2D sole for excellent shock absorption and very low weight. It is oil, hydrocarbon and chemical resistant, all-terrain profile with deep cleats, pronounced heel. The injection moulded PU scuff cap is suitable for those working in crouching or kneeling position.
Non-metal protective toecap
Non-metal penetration resistant sole
100% metal free
Flexible
Antimagnetic
Resistance to water penetration
Lighter than steel soles
Conducts less heat and cold than a metal sole
Non-metal penetration resistant sole
100% metal free
Flexible
Antimagnetic
Resistance to water penetration
Lighter than steel soles
Conducts less heat and cold than a metal sole
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |