Rockfall Zinc Black Non Metallic Toe Capped Mens Safety Boot, UK 12, EU 47
- RS Stock No.:
- 205-5027
- Mfr. Part No.:
- RF002/012
- Brand:
- Rockfall
View all Safety Boots
9 In stock - FREE next working day delivery available
Price 1 Pair
£121.05
(exc. VAT)
£145.26
(inc. VAT)
Pair(s) | Per Pair |
1 + | £121.05 |
- RS Stock No.:
- 205-5027
- Mfr. Part No.:
- RF002/012
- Brand:
- Rockfall
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Rockfall RF002 series Zinc conductive safety footwear made up of the full grain leather material and protective fiberglass toecap. It has close to zero resistance.
Trainer size 12
Shock absorbing
Rubber outsole
Comfortable footbed
Shock absorbing
Rubber outsole
Comfortable footbed
Specifications
Attribute | Value |
Shoe Size UK | 12 |
Shoe Size EU | 47 |
Gender | Men |
Colour | Black |
Shoe Size US | 13 |
Shoe Size JP/CN | 30.5 |
Safety Toe Type | Non Metallic |
Series | Zinc |