- RS Stock No.:
- 182-6412
- Mfr. Part No.:
- VISION 1834 38
- Brand:
- Parade
Available to back order for despatch 14/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Pair
£94.08
(exc. VAT)
£112.90
(inc. VAT)
Pair(s) | Per Pair |
1 + | £94.08 |
- RS Stock No.:
- 182-6412
- Mfr. Part No.:
- VISION 1834 38
- Brand:
- Parade
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Specifications
Attribute | Value |
---|---|
Series | Vision |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Leather, Microfibre |
Anti-Slip | Yes |
Shoe Size JP/CN | 23.5 |
Related links
- Parade Vision Unisex Black Toe Capped Safety Trainers EU 45
- Parade Vision Unisex Black Toe Capped Safety Trainers EU 44
- Parade Vision Unisex Black Toe Capped Safety Trainers EU 36
- Parade Vision Unisex Black Toe Capped Safety Trainers EU 43
- Parade Vision Unisex Black Toe Capped Safety Trainers EU 47
- Parade Vision Unisex Black Toe Capped Safety Trainers EU 37
- Parade Vision Unisex Black Toe Capped Safety Trainers EU 41
- Parade Vision Unisex Black Toe Capped Safety Trainers EU 40