Helly Hansen OXFORD Dark Brown TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345

Image representative of range

Subtotal (1 pair)*

£185.71

(exc. VAT)

£222.85

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£185.71

*price indicative

RS Stock No.:
774-421
Mfr. Part No.:
78403_780-44
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

OXFORD

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Laces

Colour

Dark Brown

Safety Toe Type

TPU

Additional Safety Features

Nail Penetration Protection

Midsole Material

Polyurethane

Size JP/CN

280

Size US

11

Resistance Features

Breathable

Sole Material

Rubber

Upper Material

Leather

Slip Resistance Rating

S3 SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear is designed specifically for enhanced safety and durability in demanding environments, combining waterproof leather with Advanced protective features for ultimate comfort and performance.

Metal Free

Molded TPU toe bumper

Molded heel overlay

Moisture wicking and breathable Air mesh lining

Composite safety toe

Metal free nail penetration protection

EN ISO 20345:2011 Certification

Related links