- RS Stock No.:
- 265-579
- Mfr. Part No.:
- FA23380A SIZE 11
- Brand:
- Dickies
Discontinued product
Alternative
Scruffs Worker Plus Black Men's Cotton, Polyester Work Trousers 32in
£52.50
Each
RS Stock No.: 124-9547
- RS Stock No.:
- 265-579
- Mfr. Part No.:
- FA23380A SIZE 11
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fury Super Safety Hiker
Cambrelle (breathable) lining
Antistatic plus shock absorbent heel
Steel toe-cap to EN345 (200 Joules)
Steel midsole for underfoot protection
Dual density polyurethane sole, resistant to petrol, oil, alkalis and some acids
Upper: leather and mesh
Colour: black
Available in sizes 6 to 12
Antistatic plus shock absorbent heel
Steel toe-cap to EN345 (200 Joules)
Steel midsole for underfoot protection
Dual density polyurethane sole, resistant to petrol, oil, alkalis and some acids
Upper: leather and mesh
Colour: black
Available in sizes 6 to 12
Note
Please note only Leather version available
Standards
BS EN345-1 1993 S1-P
Standards
BS EN345-1 1993
Specifications
Attribute | Value |
---|---|
Series | Fury |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Oil, Petrol |
Water Resistant | No |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRA |
Upper Material | Leather |
Midsole Type | Steel |
Anti-Slip | Yes |