- RS Stock No.:
- 156-392
- Mfr. Part No.:
- TB0A137C231
- Brand:
- Timberland
Discontinued product
- RS Stock No.:
- 156-392
- Mfr. Part No.:
- TB0A137C231
- Brand:
- Timberland
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Splitrock Boot
Premium full grain water resistant nubuck leather upper
Moisture management lining
Padded ankle collar and tongue
Ergonomical and removable footbed
200J steel toe cap
Cemented sole construction PRO Rubber outsole and EVA midsole
Good slip resistance
Shock absorption at heel
Good abrasion and puncture resistance
Excellent resistance to oil fuel
Excellent heat resistance up to 300°C
Colour: wheat
Moisture management lining
Padded ankle collar and tongue
Ergonomical and removable footbed
200J steel toe cap
Cemented sole construction PRO Rubber outsole and EVA midsole
Good slip resistance
Shock absorption at heel
Good abrasion and puncture resistance
Excellent resistance to oil fuel
Excellent heat resistance up to 300°C
Colour: wheat
Standards
EN ISO 20345:2004
Specifications
Attribute | Value |
---|---|
Series | Splitrock |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Honey |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Abrasion, Flexion, Heat, Oil, Penetration, Water |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRB |
Midsole Type | EVA, Steel |
Upper Material | Nubuck |