- RS Stock No.:
- 899-7671
- Mfr. Part No.:
- Spiro Brown 11
- Brand:
- CAT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 899-7671
- Mfr. Part No.:
- Spiro Brown 11
- Brand:
- CAT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cat Spiro Safety Boots
These safety boots from Cat are designed for industrial environments where risks can be significant but all day comfort is still required.
These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as anti-static properties, penetration resistance and slip resistance as per EN 20345.
Features & Benefits
Slip-resistant and rugged
Water penetration and water absorption resistance
200 joule steel toecap
Removable PU insole
Heat resistant outsole to 300°C
Water penetration and water absorption resistance
200 joule steel toecap
Removable PU insole
Heat resistant outsole to 300°C
Typical Applications
Industrial environments
Construction areas
Distribution and warehousing
Shipping and transportation
Site Management
Construction areas
Distribution and warehousing
Shipping and transportation
Site Management
Caterpillar Industrial Footware
Specifications
Attribute | Value |
---|---|
Series | Spiro |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Type | Ankle Boots |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Hot Contact, Slip |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Nubuck |
Slip Resistance Rating | SRC |
Sole Material | Rubber |