- RS Stock No.:
- 193-4260
- Mfr. Part No.:
- 07BALLIA1721 PT 40
- Brand:
- Parade
Discontinued product
- RS Stock No.:
- 193-4260
- Mfr. Part No.:
- 07BALLIA1721 PT 40
- Brand:
- Parade
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Slightly wedge heel for better posture every day
Reinforced higher upper for better ankle support
ESD Parade shoe: 2 to 15 MΩ
Reinforced higher upper for better ankle support
ESD Parade shoe: 2 to 15 MΩ
Specifications
Attribute | Value |
---|---|
Series | BALLIA |
Gender | Women |
Shoe Size EU | 40 |
Colour | Honey |
Safety Toe Type | Steel |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Water Resistant | Yes |
Additional Safety Features | A, P, WRU |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Leather |