- RS Stock No.:
- 185-7151
- Mfr. Part No.:
- 8542846
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 185-7151
- Mfr. Part No.:
- 8542846
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Lightweight, perforated safety shoe with a sporty design
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Elastic laces for quick, individual adjustment
Suitable for orthopaedic adjustments and insoles from uvex medicare
Colour: black, silver
Available in sizes: 11
Available in sizes: 36 to 50
Excellent slip resistance
Bleeder resistor under 35 megaohms
Self-cleaning, lightweight PU outsole with optimal abrasion resistance and shock absorption and excellent slip resistance
Reliable protection for people and material: steel toe cap and the stabilising uvex anti-twist heel cap to prevent ankle twisting
Ideal foot climate constantly maintained thanks to uvex climazone: particularly breathable lining and upper with perforation and comfortable climatic insole with moisture transport system
High-tech microvelour material
Comfortable, soft feel with no pressure points – with soft padding on the shaft and tongue
Anti-static uvex 3D hydroflex® foam insole for optimal shock absorption around heel and forefoot
Applications
Light applications
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Elastic laces for quick, individual adjustment
Suitable for orthopaedic adjustments and insoles from uvex medicare
Colour: black, silver
Available in sizes: 11
Available in sizes: 36 to 50
Excellent slip resistance
Bleeder resistor under 35 megaohms
Self-cleaning, lightweight PU outsole with optimal abrasion resistance and shock absorption and excellent slip resistance
Reliable protection for people and material: steel toe cap and the stabilising uvex anti-twist heel cap to prevent ankle twisting
Ideal foot climate constantly maintained thanks to uvex climazone: particularly breathable lining and upper with perforation and comfortable climatic insole with moisture transport system
High-tech microvelour material
Comfortable, soft feel with no pressure points – with soft padding on the shaft and tongue
Anti-static uvex 3D hydroflex® foam insole for optimal shock absorption around heel and forefoot
Applications
Light applications
Specifications
Attribute | Value |
---|---|
Series | Uvex 1 |
Gender | Men, Women |
Shoe Size EU | 46 |
Colour | Black/Lime |
Safety Toe | Yes |
Safety Toe Type | Non Metal |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Velcro Strap |
Resistant To | Oil, Petrol, Slip |
Water Resistant | No |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Upper Material | Microvelour |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |