- RS Stock No.:
- 185-5253
- Mfr. Part No.:
- 6267335
- Brand:
- Heckel
Discontinued product
- RS Stock No.:
- 185-5253
- Mfr. Part No.:
- 6267335
- Brand:
- Heckel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PU2D sole: very lightweight, highly flexible, excellent shock absorption | oil, hydrocarbon and chemical resistant, antistatic | grooves at the back of the heel for a better grip when the heel first touches the ground and deep grooves for better grip in the forefoot area | pronounced heel and GRIPSTEP profile for ladders and stairs
Upper: breathable mesh with TPU film in forefoot, heel and lacing areas for a better abrasion resistance
Quarter lining: polyester mesh 3D, excellent breathability, quick drying
Vamp lining: non-woven for excellent abrasion resistance
Tongue: breathable textile with stretch gussets for support and comfort without any intrusion of dirt or debris | loop to adjust at best the position of the tongue
Collar : soft and compact foam for better comfort and protection
Composite toe cap: antimagnetic, lighter than a conventional steel toe cap, conducts less heat and cold than a metal toe cap
Composite penetration resistant midsole: flexible | antimagnetic | protects 100 % of the surface of the foot (as opposed to 85 % on average for steel soles) | lighter than steel soles | conducts less heat and cold than a metal sole
Hygienic insole: removable, anatomically shaped with front and heel shock absorption | high quality microfibre top layer, excellent abrasion resistance, moisture absorption, quick drying, shock absorption, arch support | bottom layer open cell foam: good moisture absorption and wicking properties, quick drying | washable at 30°C
Weight: 510 g per foot, in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Upper: breathable mesh with TPU film in forefoot, heel and lacing areas for a better abrasion resistance
Quarter lining: polyester mesh 3D, excellent breathability, quick drying
Vamp lining: non-woven for excellent abrasion resistance
Tongue: breathable textile with stretch gussets for support and comfort without any intrusion of dirt or debris | loop to adjust at best the position of the tongue
Collar : soft and compact foam for better comfort and protection
Composite toe cap: antimagnetic, lighter than a conventional steel toe cap, conducts less heat and cold than a metal toe cap
Composite penetration resistant midsole: flexible | antimagnetic | protects 100 % of the surface of the foot (as opposed to 85 % on average for steel soles) | lighter than steel soles | conducts less heat and cold than a metal sole
Hygienic insole: removable, anatomically shaped with front and heel shock absorption | high quality microfibre top layer, excellent abrasion resistance, moisture absorption, quick drying, shock absorption, arch support | bottom layer open cell foam: good moisture absorption and wicking properties, quick drying | washable at 30°C
Weight: 510 g per foot, in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Specifications
Attribute | Value |
---|---|
Series | RUN-R 500 |
Gender | Men |
Shoe Size EU | 35 |
Shoe Size UK | 3 |
Colour | Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Slip |
Water Resistant | No |
Additional Safety Features | A, P |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Mesh |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Composite |