- RS Stock No.:
- 182-6499
- Mfr. Part No.:
- NIKOLA 2845 48
- Brand:
- Parade
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 182-6499
- Mfr. Part No.:
- NIKOLA 2845 48
- Brand:
- Parade
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Superior thickness full-grain leather pull-up: greater durability
Gusset tab to avoid particle intrusion
Gusset tab to avoid particle intrusion
Specifications
Attribute | Value |
---|---|
Series | Nikola |
Gender | Men |
Shoe Size EU | 48 |
Shoe Size UK | 15 |
Shoe Size US | 16.5 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Fuel, Oil |
Additional Safety Features | A, P, WRU |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Textile |
Upper Material | Pull-up Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Sole Material | Dual Density Polyurethane |
Shoe Size JP/CN | 34 |