- RS Stock No.:
- 182-5887
- Mfr. Part No.:
- FD9218 BK 10
- Brand:
- Dickies
Discontinued product
Alternative
RS PRO Black Fibreglass Toe Capped Men's Ankle Safety Boots, UK 8, EU 42
£49.88
1 Pair
RS Stock No.: 201-1575
- RS Stock No.:
- 182-5887
- Mfr. Part No.:
- FD9218 BK 10
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Dickies Trenton Pro is one tough work boot. New for 2018 the Trenton offers steel toe cap protection along with a steel anti-penetration midsole. The leather upper has a breathable textile lining with a padded collar and tongue for comfort and a energy absorbing sole. The dual density polyurethane sole is slip resistant and is resistant to fuel and oil. The YKK™ zip fastening allows for quick and easy access when taking on and off and the waterproof membrane will ensure you stay dry.
Anti-scuff toe & heel
Anti-static
Breathable textile lining
Direct injection construction
Dual density polyurethane
Energy absorbing sole
Fuel & oil resistant
Leather heel puller
Non-marking
Padded collar & tongue
Removable EVA insole
Slip resistant
Steel anti-penetration underfoot protection
Steel toe-cap
Waterproof membrane
YKK™ zips
Anti-static
Breathable textile lining
Direct injection construction
Dual density polyurethane
Energy absorbing sole
Fuel & oil resistant
Leather heel puller
Non-marking
Padded collar & tongue
Removable EVA insole
Slip resistant
Steel anti-penetration underfoot protection
Steel toe-cap
Waterproof membrane
YKK™ zips
Specifications
Attribute | Value |
---|---|
Series | Trenton Pro |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up, Zipper |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Steel |
Upper Material | Leather |
Slip Resistance Rating | SRC |