Dickies Corbett Black Composite Toe Cap Women Safety Boots, UK 7, EU 41

  • RS Stock No. 177-4968
  • Mfr. Part No. FC9523 BK 7
  • Brand Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

The Dickies Corbett is a high quality ladies fit work boot. These lightweight protective boots feature full non-metallic protection in the toe-caps & underfoot, as well as being antistatic & SRC slip resistant. The uppers are a water resistant nubuck with a leather heel puller to get the boots on with ease.

Anti-static
Breathable mesh lining
Cemented construction
Composite toe-cap
Leather heel puller
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable EVA insole
SRC slip resistant
Water resistant
Womens fit
Materials:
Nubuck

Specifications
Attribute Value
Shoe Size UK 7
Shoe Size EU 41
Gender Women
Type Boot
Colour Black
Safety Toe Yes
Safety Toe Type Composite
Safety Rating EN ISO 20345 S3
Series Corbett
Anti-Static Yes
Sole Material EVA
Anti-Slip Yes
Water Resistant Yes
Upper Material Leather
Midsole Type EVA
Slip Resistance Rating SRC
Penetration Resistant Yes
1 In stock for FREE next working day delivery
Price 1 Pair
£ 87.50
(exc. VAT)
£ 105.00
(inc. VAT)
Pair(s)
1 +
£87.50
Related Products
Bacou Solana S1P waterproof suede safety boots are ...
Description:
Bacou Solana S1P waterproof suede safety boots are complete with a suede leather upper and a Spacium toe cap. A stainless steel anti-puncture sole adds to the safety and security of this boot. The Solana range adapts to your foot shape which provides comfort for long-term wear and the boot ...
Creek S3 safety boot is a water and ...
Description:
Creek S3 safety boot is a water and dust-resistant safety boot complete with a 200J Spacium toe cap in injected polymer. The boot has an anti-puncture sole and is tear resistant. The boot is reinforced at the front and back providing you with all round protection. A Poromax lining provides ...
UVEX 1 Perforated design, ladies safety trainer is ...
Description:
UVEX 1 Perforated design, ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free Xenova toe cap. The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material ...
UVEX 1 Ladies safety trainer is lightweight and ...
Description:
UVEX 1 Ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free Xenova toe cap. The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance ...