- RS Stock No.:
- 177-2343
- Mfr. Part No.:
- T53447
- Brand:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2343
- Mfr. Part No.:
- T53447
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mid-ankle safety boot with a rugged outsole and toe bumper for durability. The textile covered footbed and lightweight EVA rubber midsole combine to deliver constant comfort.
Steel toe & midsole
Full grain leather uppers
Textile covered EVA footbed
Mesh & fabric lining
EVA & rubber sole
Soft padded collar
Full grain leather uppers
Textile covered EVA footbed
Mesh & fabric lining
EVA & rubber sole
Soft padded collar
Specifications
Attribute | Value |
---|---|
Series | Assault |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Upper Material | Leather |
Midsole Type | Steel |