Dickies FA24/7S Black/Grey Steel Toe Cap Men Safety Shoes, UK 8, EU 42

  • RS Stock No. 172-0059
  • Mfr. Part No. FA24/7S GYB Sz8
  • Brand Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Steel toe-cap
Steel anti-penetration underfoot protection
Anti-static
Suede & mesh
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole

Specifications
Attribute Value
Shoe Size UK 8
Shoe Size EU 42
Gender Men
Type Shoe
Colour Black/Grey
Safety Toe Yes
Safety Toe Type Steel
Safety Rating EN ISO 20345 S1P
Series FA24/7S
Anti-Static Yes
Closure Type Lace Up
Sole Material Polyurethane
Penetration Resistant Yes
Anti-Slip Yes
Slip Resistance Rating SRC
5 In stock for FREE next working day delivery
Price 1 Pair
£ 47.50
(exc. VAT)
£ 57.00
(inc. VAT)
Pair(s)
1 +
£47.50
Related Products
Ascender series lace up safety boot has a ...
Description:
Ascender series lace up safety boot has a non-metallic safety toe cap which is ultra-light, 50% lighter than a steel toe cap. The leather and textile upper of the safety boot is water resistant including a breathable Poromax 3D lining. The Ascender series has a reinforced forefoot and heel plus ...
Upper: Full Grain Leather or Nubuck Lining: Nylon ...
Description:
Upper: Full Grain Leather or Nubuck Lining: Nylon Mesh + 400g Thinsulate®Sock Liner: Nylon Mesh Midsole: Polyurethane Outsole: T1200Construction: Cement.
A stylish Hiker 6’’ boot. Brown crazy horse ...
Description:
A stylish Hiker 6’’ boot. Brown crazy horse leather upper Padded tongue and collar for added comfort Steel toe cap and steel midsole protection Dual density EVA/Rubber outsole PU comfort insole Moisture wicking lining Outsole resistant to fuel oil Lace fastening system.
RAIN BOOT series safety boots, with dual-injection PVC ...
Description:
RAIN BOOT series safety boots, with dual-injection PVC upper and vamp. Cadmium- and lead-free.Polyester jersey lining. Non-slip sole with a self-cleaning design in nitrile PVC - resistant to aggressive products.Reinforced shin, ankle and heel protection. Fitted with a steel toe cap and sole in accordance with DIN32768. Maximum comfort with ...