- RS Stock No.:
- 168-1690
- Mfr. Part No.:
- 8402/2039
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 168-1690
- Mfr. Part No.:
- 8402/2039
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Uvex Quatro Pro Safety Boots
Uvex Quatro Pro safety boots are a sturdy laced boot with a high ankle that provides you with an extra wide fit. The boots have a water resistant leather upper which makes these boots suitable for heavy duty applications such as construction industry. With a soft midsole and solid PUR outsole guarantee excellent comfort less risk of foot injuries such as blisters. Excellent protection is provided by the steel mid sole and the foamed scuff cap protects the leather upper. Extra protection is provided by the foam 3D Hydro flex insole protecting the heel and front foot with excellent shock absorption. An anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and tongue all add to the comfort of the safety boot.
Features and Benefits
• Size: EUR 39
• Black
• Full grain leather
• Lightweight & flexible
• Out-sole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Anti-static sole
• Protection class S3 CI SRC in accordance with EN ISO 20345:2011
• Robust, modern waterproof lace-up boot in S3 Wr with extra wide fit
• Smooth-running, dirt-resistant lacing system
• Black
• Full grain leather
• Lightweight & flexible
• Out-sole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Anti-static sole
• Protection class S3 CI SRC in accordance with EN ISO 20345:2011
• Robust, modern waterproof lace-up boot in S3 Wr with extra wide fit
• Smooth-running, dirt-resistant lacing system
Typical Applications
The Uvez quatro pro safety boots can be used for a wide variety of applications but are highly recommended for the following applications:-
• Construction work
• Plastering
• Concrete work
• Bricklaying/ ground work
• Highway construction
• Tiling
• Demolition
• Construction work
• Plastering
• Concrete work
• Bricklaying/ ground work
• Highway construction
• Tiling
• Demolition
Are they waterproof?
These Uvex quatro pro safety boots are water repellent.
Specifications
Attribute | Value |
---|---|
Series | Quatro Pro |
Gender | Men |
Shoe Size EU | 39 |
Type | Winter rising shoe |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Dirt, Oil, Penetration, Petrol, Water |
Penetration Resistant | Yes |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Sole Material | PUR (Outsole), Steel (Midsole) |