RS PRO Black Steel Toe Cap Men Safety Shoes, UK 10, EU 44, US 11

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Standards

EN345-1 S3

RS PRO Brogue Safety Shoes, Size UK 10, EUR 44

From RS PRO, these stylish brogue safety shoes are the perfect way to stay safe while looking sharp. With a protective steel-toe and a heat resistant sole, this safety footwear solution is suitable for a variety of challenging environments, while looking indistinguishable from footwear that might be worn in the office or in the board room.

As well as being made fo water repellent leather, the shoes are also very comfortable, with a breathable fabric lining and a composite flexi midsole. There is also an EVA anti-fatigue footbed to ensure maximum support when you're on your feet all day.

These men's safety shoes are even suitable for some anti-static environments.

Features and Benefits

• Steel toe men's classic brogue with a midsole
• Black full grain water repellent leather upper
• Heat resistant rubber outsole (HRO) to 300°C
• Energy absorption of seat region
• Anti-static properties

Applications

These lace-up safety shoes have an S3 safety rating, which ensures the following features;

• Safety Footwear With A Toecap Offering Impact Protection To 200 Joules
• Closed Heel Area
• Energy Absorption of Heel Area
• Antistatic
• Oil-resistant and fuel-resistant
• Water Penetration and Absorption Resistant Upper
• Penetration Resistance Midsole
• Cleated Outsole

Unlike safety boots, these stylish brogue safety shoes are more suited to typical office attire, meaning a change of shoes isn't necessary when crossing from general access areas to safety restricted areas.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Specifications
Attribute Value
Shoe Size UK 10
Shoe Size EU 44
Shoe Size US 11
Gender Men
Type Shoe
Colour Black
Safety Toe Yes
Safety Toe Type Steel
Safety Rating EN ISO 20345 S3
Anti-Static Yes
Resistant To Heat, Oil, Water
Closure Type Lace Up
Penetration Resistant Yes
Water Resistant No
Additional Safety Features WRU
Midsole Type Steel
Upper Material Leather
Sole Material Rubber
ESD Safe Yes
Slip Resistance Rating SRC
33 In stock for FREE next working day delivery
Price 1 Pair
£ 44.44
(exc. VAT)
£ 53.33
(inc. VAT)
Pair(s)
1 +
£44.44
Related Products
UVEX Brogue Office safety shoe is a stylish ...
Description:
UVEX Brogue Office safety shoe is a stylish classic design shoe made from flexible full grain leather. A nitrile sole, anti-slip, abrasion, cut and heat resistant all add to the protection this safety shoe offers. The shoe is also oil, petrol, acid and alkali resistant plus is also anti-static. A ...
Dickies are the largest privately owned workwear company ...
Description:
Dickies are the largest privately owned workwear company in the world. Since starting out in 1922 we have become a global brand through our dedication to innovation and customer service. The garments we manufacture today stand for the quality, toughness and pride of the American worker offering protection and style ...
Low cut and lightweight, the Extension oxford is ...
Description:
Low cut and lightweight, the Extension oxford is a perfect shoe for work, or weekends. Available in soft or steel toe, the Extension is slip resistant and EH perfect for electricians, linesmen, industrial engineers or construction workers. Steel Toe EHSlip Resistant ERGO Technology Imported.
Great value, stylish boots with excellent all round ...
Description:
Great value, stylish boots with excellent all round safety protection Breathable padded quarter lining with padded collar and tongue Goodyear welted construction with lightweight rubber sole for comfort Full length padded in sock200 Joules steel toe cap and midsole for underfoot protection Non-marking sole resistant to oil and heat to ...