- RS Stock No.:
- 156-421
- Mfr. Part No.:
- Traditional Wheat size 11
- Brand:
- Timberland
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 156-421
- Mfr. Part No.:
- Traditional Wheat size 11
- Brand:
- Timberland
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Traditional Composite Boot
Premium nubuck leather upper
Padded ankle collar and gusset tongue
Ergonomical and removable footbed
200J Composite toecap and midsole protection
Goodyear welt sole construction : PRO rubber outsole and EVA midsole
Good grip properties
Good slip, abrasion and stretching resistance
Good resistance to oil
Shock absorption at the heel
Waterproof
Excellent resistance to heat up to 300°C
Colour: wheat
Padded ankle collar and gusset tongue
Ergonomical and removable footbed
200J Composite toecap and midsole protection
Goodyear welt sole construction : PRO rubber outsole and EVA midsole
Good grip properties
Good slip, abrasion and stretching resistance
Good resistance to oil
Shock absorption at the heel
Waterproof
Excellent resistance to heat up to 300°C
Colour: wheat
Standards
EN ISO 20345:2004
Specifications
Attribute | Value |
---|---|
Series | Traditional |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Beige |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Abrasion, Heat, Oil, Penetration, Water |
Safety Rating EN ISO 20345 | SB |
Midsole Type | Composite |
Upper Material | Leather |
Anti-Slip | Yes |