- RS Stock No.:
- 211-2476
- Mfr. Part No.:
- XPSBAE5120C
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 211-2476
- Mfr. Part No.:
- XPSBAE5120C
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric Preventa Safety modules XPSBAE for two-hand control stations comply with the requirements of European standard EN 574/ ISO 13851 for two-hand control systems. The control stations must be designed and installed such that they cannot be activated involuntarily or easily rendered inoperative. Depending on the application, the requirements of type C standards specific to the machinery involved must be met (additional personal protection methods may have to be considered).
1 NC + NO Number of inputs
Specifications
Attribute | Value |
---|---|
Range | Preventa |
Series | XPSBAE |
Number of I/O | 1 |
Display Type | 2 LEDs |
Supply Voltage | 24 V dc |