RS PRO Steel Ruler, Imperial or Metric 1210mm, With RS Calibration

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

RS PRO 262 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This square end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Square ended ruler
• Non-glare, satin chrome finish
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Front Face (Inch): 32nds, 64ths
Reverse Face (Metric): 1.0mm, 0.5mm

Standards

Conform to EEC-Class 1

Specifications
Attribute Value
Length 1210mm
Imperial or Metric Both
Material Steel
Width 32mm
Finish Satin Chrome
Calibrated RSCAL
Folding No
12 In stock for delivery within 2 working days
Price Each
£ 351.08
(exc. VAT)
£ 421.30
(inc. VAT)
Units
Per unit
1 +
£351.08
Not available for guaranteed pre 9am/10am delivery
Related Products
This satin chrome steel rule has engraved paint ...
Description:
This satin chrome steel rule has engraved paint filled graduations and markings.Available as metric or imperial/metric.
These stainless steel rulers from Facom are ideal ...
Description:
These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials. A steel ruler or rule is a type of straightedge measuring tool that measures ...
Suitable for fixing to machine guides, fixed guillotine ...
Description:
Suitable for fixing to machine guides, fixed guillotine blades and sheet metal during marking outRule contains encapsulated button magnetsSatin chrome steel rule conforms to BS4372Etched graduations and markings are black paint filled to provide excellent clarityAll rules have square ends and are rigid style.