RS PRO Steel Ruler, Imperial or Metric 150mm, With RS Calibration

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

RS PRO 678 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality British Steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Round ended ruler
• Non-glare satin chrome finish
• Manufactured using high quality British Steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Obverse side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths

Reverse side: 1.0 mm, 0.5 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

Specifications
Attribute Value
Length 150mm
Imperial or Metric Both
Material Steel
Width 19mm
Finish Satin Chrome
Calibrated RSCAL
Folding No
937 In stock for delivery within 2 working days
Price Each
£ 43.41
(exc. VAT)
£ 52.09
(inc. VAT)
Units
Per unit
1 +
£43.41
Not available for guaranteed pre 9am/10am delivery
Related Products
Titanium Nitride coated steel rules with paint filled ...
Description:
Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.
These stainless steel rulers from Facom are ideal ...
Description:
These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials. A steel ruler or rule is a type of straightedge measuring tool that measures ...
Fully hardened, smoothed and lappedNormal steel, with insulating ...
Description:
Fully hardened, smoothed and lappedNormal steel, with insulating handleBurnished measuring edgeComplies with DIN 874.
Suitable for fixing to machine guides, fixed guillotine ...
Description:
Suitable for fixing to machine guides, fixed guillotine blades and sheet metal during marking outRule contains encapsulated button magnetsSatin chrome steel rule conforms to BS4372Etched graduations and markings are black paint filled to provide excellent clarityAll rules have square ends and are rigid style.