Richco Grey Nylon Duo Strip Channel Cable Grommet 1.2m Long

  • RS Stock No. 253-8361
  • Mfr. Part No. DSC-2(1,20M)
  • Brand Richco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

DSC Series Nylon Grommet Strips

Material: Nylon
Colour: grey
Length: 1.20 m
Dimensions (mm) - 102-5921 - A: 0.5 - B: 3.2 - C: 9.5
- 253-8361 - A: 0.8 - B: 4.8 - C: 12.7
//media.rs-online.com/t_line/LF102592-10.gif

The Richco DSC-2 is a nylon grommet strip designed to protect sharp edge, bezels and bindings etc. It is 1.2m long and 12.7mm wide, and is made from grey Nylon.
The DSC-2 pushes into place, without the need for adhesives. It sits around the edge of a hole in a panel, acting like a bumper to sharp edges, and provides a barrier between cables and the edges.

The DSC Series

The DSC-2 comes from the Duro Strip Channel Series. They are used as wear strips or noise reducing conveyor or framing/binding strips.

Why choose Nylon grommet strips?

The DSC-2 grommet strips reduce friction whilst remaining durable, due to the qualities of Nylon. Nylon has strong abrasion resistance and a high melting point, whilst remaining lightweight. Therefore it is ideal as a discrete yet protective edging.
Nylon is also resistant to most chemicals and prevents fungal growth.

Features:

1.2m long
Grey Nylon
Strong & durable
Reduces friction
Prevents damage to cables
Chemical resistant

Specifications
Attribute Value
Grommet Type Duo Strip Channel
Material Nylon
Colour Grey
Grommet Strip Length 1.2m
Series STRIP CHANNELT
Maximum Panel Thickness 2mm
81 in stock for FREE next working day delivery
131 available from Europe for delivery within 1 working day(s).
Price Each
£ 7.64
(exc. VAT)
£ 9.17
(inc. VAT)
Units
Per unit
1 - 14
£7.64
15 - 49
£7.27
50 +
£6.88
Related Products
Our RS Pro range of Desk Grommets offers ...
Description:
Our RS Pro range of Desk Grommets offers a quick way to access your power and data connections through clean ad discreet opening in your desk. These are used to strengthen or protect an opening, or to insulate and protect wires passing through an opening. To prevent your environment looking ...
Ideal for covering potentially dangerous edges of holes ...
Description:
Ideal for covering potentially dangerous edges of holes and cut outs. Flexible, extruded polythene strip with tapered continuous side walls ensuring a good grip of panels between 1 and 3.4mm thick. Minimum bend radius, 4, 5 and 6mm, minimum hole diameters 22, 25 and 30mm respectively.
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.
The Klam-Klip strain-relief clip is for routing and ...
Description:
The Klam-Klip strain-relief clip is for routing and fixing cables and wires in machinery and equipment manufacturing. Upper part and base are joined together by a strap; an adjusting stop prevents skewing during screw mounting. The screw fitting enables it to be opened again.