- RS Stock No.:
- 136-7146
- Mfr. Part No.:
- 01070032010
- Brand:
- Shaanxi Machinery & Equipment
5 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 100
£16.36
(exc. VAT)
£19.63
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £16.36 | £0.164 |
5 - 9 | £15.52 | £0.155 |
10 + | £14.71 | £0.147 |
*price indicative |
- RS Stock No.:
- 136-7146
- Mfr. Part No.:
- 01070032010
- Brand:
- Shaanxi Machinery & Equipment
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Shaanxi Machinery & Equipment, PLIO series, black PVC, 18mm round cable grommet for maximum of 10 mm cable diameter.
Operating temperature ranges between -30°C to +70°C
Specifications
Attribute | Value |
---|---|
Grommet Type | Cable Grommet |
Maximum Cable Diameter | 10mm |
Panel Hole Diameter | 18mm |
Material | PVC |
Colour | Black |
Series | PLIO |
- RS Stock No.:
- 136-7146
- Mfr. Part No.:
- 01070032010
- Brand:
- Shaanxi Machinery & Equipment
RoHS Status: Not Applicable
Related links
- SES Sterling Black PVC 18mm Cable Grommet for Maximum of 11mm Cable Dia.
- SES Sterling Black PVC 22mm Cable Grommet for Maximum of 18mm Cable Dia.
- SES Sterling Black PVC 18mm Cable Grommet for Maximum of 12mm Cable Dia.
- RS PRO Black PVC 18mm Cable Grommet for Maximum of 10mm Cable Dia.
- Shaanxi Machinery & Equipment Black PVC 22mm Cable Grommet
- RS PRO Black PVC 22mm Cable Grommet for Maximum of 18mm Cable Dia.
- HellermannTyton Black PVC 18mm Cable Grommet for Maximum of 14mm Cable Dia.
- SES Sterling Black PVC 18mm Cable Grommet for Maximum of 10mm Cable Dia.