- RS Stock No.:
- 893-4986
- Mfr. Part No.:
- 111-4E
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4986
- Mfr. Part No.:
- 111-4E
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Power Tap Switches
Ohmite Power Tap Switches (high power rotary switches) are constructed to provide dependable, convenient operation. Ohmite tap switches range from 15 to 100 amps, and have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity.
Slow-breaking, Quick-make action
Ceramic and metal construction provides resistance to arcing, burning and charring.
RoHS compliant
Ceramic and metal construction provides resistance to arcing, burning and charring.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Diameter | 44.45mm |
Angle of Throw | 90° |
Number of Switch Positions | 4 |
Voltage Rating | 20 V dc, 125V ac |
Number of Contacts | 1 |
Contact Current Rating | 15 A |
Contact Material | Silver Alloy |
Contact Type | Non-Shorting |
Case Material | Polyester |
Height | 24.99mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |