Grayhill, SP 2 → 12 Position 30° Rotary Switch, 115 V ac, 30 V dc, 200 mA, Shaft Actuator

  • RS Stock No. 877-9767
  • Mfr. Part No. 56DP30-01-1-AJS
  • Brand Grayhill
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

56 Series Single Deck Rotary Switches

The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.

Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available

Specifications
Attribute Value
Pole and Throw Configuration SP
Maximum Current 200 mA
Maximum Voltage 30 V dc, 115 V ac
Number of Positions 2 → 12
Terminal Type PCB Pin
Angle of Throw 30°
Length 25.46mm
Width 12.7 (Dia.)mm
Actuator Type Shaft
Dimensions 12.7 (Dia.) x 25.46 mm
Available to back order for despatch 22/05/2020
Price Each (In a Pack of 25)
£ 10.77
(exc. VAT)
£ 12.92
(inc. VAT)
Units
Per unit
Per Pack*
25 +
£10.77
£269.25
*price indicative
Related Products
The 71 series multi-deck rotary switches are designed ...
Description:
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in ...
The 75 series single-deck rotary switches come in ...
Description:
The 75 series single-deck rotary switches come in a small size and require minimal space while featuring a 200mA current rating. They come in three options: screwdriver actuated, shaft actuated or integral knob actuated. Each of these then has two further options available for the spacing of the terminals. They ...
The 53, 55, 57, 58 and 59 series ...
Description:
The 53, 55, 57, 58 and 59 series is able to provide a high number of positions and current capacity in one of the smallest diameter rotary switches available. All switches are military style switches and are provided in two versions, M and HS. Style M is unsealed and is ...
The 53, 55, 57, 58 and 59 series ...
Description:
The 53, 55, 57, 58 and 59 series is able to provide a high number of positions and current capacity in one of the smallest diameter rotary switches available. All switches are military style switches and are provided in two versions, M and HS. Style M is unsealed and is ...