Grayhill, SP 8 Position 30° Rotary Switch, 120 V ac/dc, 1 A dc, 15 A ac, Shaft Actuator

  • RS Stock No. 877-9574
  • Mfr. Part No. 19101-08UL
  • Brand Grayhill
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 19 Series Single Deck Rotary Switches

The 19 series rotary switches have a rugged construction and a low profile design. The depth behind the panel measurement is less than 25mm making them ideally suited for applications where there is not much space between the panel and an obstruction. They come standard with a non-turn washer ensuring a secure fit and reducing maintenance. Users can select from either solder lug or "Faston" terminals. Both of these versions have silver-plated brass terminals. These units are rated to 15 amps at 120 Vac (non-inductive) or 1 amp at 120 Vdc (non-inductive).

Features:
Rugged construction
Choice of termination
2" diameter
Low profile design

Standards

UL Recognised

Specifications
Attribute Value
Pole and Throw Configuration SP
Maximum Current 1 A dc, 15 A ac
Maximum Voltage 120 V ac/dc
Number of Positions 8
Terminal Type Faston
Angle of Throw 30°
Length 46.36mm
Width 57.91 (Dia.)mm
Actuator Type Shaft
Dimensions 57.91 (Dia.) x 46.36 mm
Available to back order for despatch 10/03/2020
Price Each
£ 39.01
(exc. VAT)
£ 46.81
(inc. VAT)
Units
Per unit
1 +
£39.01
Related Products
A range of adaptable cam switches which can ...
Description:
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications. Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase)Breaking capacity AC22, AC23Fingerproof terminals to IP20Switch protection rating IP65, but note when fitted this value is reduced to IP44 Supplied with ...
A range of adaptable cam switches from ABB, ...
Description:
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications. Maximum operating Voltage 300 VOperating current 10 Amps Switching frequency 150Maximum cable cross section (solid/stranded) 1.5mm2Operational temperature -30°C → +70°C.
A range of adaptable cam switches from ABB, ...
Description:
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications. Maximum operating Voltage 300 VOperating current 10 Amps Switching frequency 150Maximum cable cross section (solid/stranded) 1.5mm2Operational temperature -30 °C → +70°C.
Miniature enclosed rotary switches which are protected to ...
Description:
Miniature enclosed rotary switches which are protected to IP67The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob Applications include communication and portable test/monitoring equipment Suitable for dry circuit switching Panel or PCB mounting ...