- RS Stock No.:
- 877-9565
- Mfr. Part No.:
- 09MS60-03-2-03N
- Brand:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-9565
- Mfr. Part No.:
- 09MS60-03-2-03N
- Brand:
- Grayhill
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 09 Series Multi-Deck Rotary Switches
The 09 series rotary switches have a wide range of options making them suitable for various applications. Options include 30°, 36°, 45°, 60° and 90° angles of throw. Customers can also choose from various pole configurations as well as panel or PCB mount. Each of these two versions have gold plated contacts with the panel mount option having common lug terminals. Military version switches are qualified to MIL-DTL-3786/13.
Features:
Gold-plated contact system
30°, 36°, 60° or 90° angle of throw options
Compatible with Logic Level voltages and currents
0.5" diameter
250mA at 115 Vac (resistive), 50mA at 115 Vac (inductive)
Operating temperature: -65 to +85 °C
Gold-plated contact system
30°, 36°, 60° or 90° angle of throw options
Compatible with Logic Level voltages and currents
0.5" diameter
250mA at 115 Vac (resistive), 50mA at 115 Vac (inductive)
Operating temperature: -65 to +85 °C