Copal Electronics SMR, 16 Position SP16T Rotary Switch, 100 (Non-Switching) mA, 30 (Switching) mA, Solder

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator

Specifications
Attribute Value
Contact Configuration SP16T
Series SMR
Contact Current Rating 30 (Switching) mA, 100 (Non-Switching) mA
Number of Switch Positions 16
Voltage Rating 15 V dc, 50 V dc
Depth 7.5mm
Width 8.1mm
Dimensions 8.1 x 7.5 x 4.1mm
Mounting Type Surface Mount
Terminal Type Solder
Height 4.1mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Actuator Colour Red
50 In stock for delivery within 5 working days
Price Each (In a Tube of 50)
£ 3.171
(exc. VAT)
£ 3.805
(inc. VAT)
Units
Per unit
Per Tube*
50 - 450
£3.171
£158.55
500 - 700
£2.949
£147.45
750 +
£2.791
£139.55
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Footprint/pin spacing: 2.54mm between pins and 5.08mm between ...
Description:
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows.
A selection of Lorlin CK rotary switches with ...
Description:
A selection of Lorlin CK rotary switches with various switch configurations. Contacts rated 150mA @ 250Vac/dc Proof voltage 1500Vac UL-VO rated 27.5mm diameter body30º indexing Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)Adjustable stop and continuous rotation options Dimensions: 50mm long, 6mm ...
Features and Benefits Non shorting changeover timing Number ...
Description:
Features and Benefits Non shorting changeover timing Number of wafer, 1Rotational Torque 30±3°.
Miniature and subminiature designs save space on PCBs, ...
Description:
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options.