TE Connectivity 16P Rotary Switch, 20 mA @ 20 V dc, Through Hole
- RS Stock No.:
- 136-1615
- Mfr. Part No.:
- 1-1825008-2
- Brand:
- TE Connectivity
View all Rotary Switches
100 In stock - FREE next working day delivery available
Price Each (In a Bag of 25)
£9.26
(exc. VAT)
£11.11
(inc. VAT)
Units | Per unit | Per Bag* |
25 + | £9.26 | £231.50 |
*price indicative |
- RS Stock No.:
- 136-1615
- Mfr. Part No.:
- 1-1825008-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity DR Series Miniature Rotary DIP Switches
Specifications
Attribute | Value |
Contact Configuration | 16P |
Contact Current Rating | 20 mA @ 20 V dc |
Number of Contacts | 16 |
Voltage Rating | 20V dc |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |