NKK Switches, 16 Position, Hexadecimal Rotary Switch, 100 mA, Solder

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Rotary Switches FR01 Series

FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards.

Features and Benefits

Trouble free code setting due to visual legends and choice of screwdriver.
Colour keyed actuator
Accurate switch setting
Crimped terminals
Cam activated movable and gold contacts
Straight PC terminals

Standards

UL94V-0, UL, CSA

Specifications
Attribute Value
Contact Current Rating 100 mA
Number of Switch Positions 16
Voltage Rating 5 V dc, 50 V dc
Output Coding Hexadecimal
Depth 3.8mm
Width 10mm
Dimensions 10 x 3.8 x 10mm
Mounting Type Through Hole
Terminal Type Solder
Minimum Operating Temperature -25°C
Case Material Glass Fibre Reinforced PA
Contact Type Non-Shorting
Contact Material Copper Alloy (Movable), Phosphor Bronze (Stationary)
Standards Met UL 94 V-0
Maximum Operating Temperature +85°C
Height 10mm
Actuator Colour Orange
Angle of Throw 45°
Legend Text 0-F
330 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 2.244
(exc. VAT)
£ 2.693
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£2.244
£11.22
25 - 95
£2.024
£10.12
100 - 495
£1.688
£8.44
500 +
£1.524
£7.62
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Footprint/pin spacing: 2.54mm between pins and 5.08mm between ...
Description:
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows.
Miniature size with robust metal cover in black ...
Description:
Miniature size with robust metal cover in black or silver nickel finish Large choice of codings Vertical or reverse versions Timers, automation components Computer and peripherals Alarms, access control, smoke detectors.
Low profile of 3.0 mm Wide variety (top ...
Description:
Low profile of 3.0 mm Wide variety (top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from Easy to recognize Low profile side setting type with support terminals is available.
Hyper-miniature Size(7.5mm sq.)Designed for high density mounting.Process Sealed ...
Description:
Hyper-miniature Size(7.5mm sq.)Designed for high density mounting.Process Sealed Gold Plated Contacts Clearly Visible Legends and Position Indicator.