- RS Stock No.:
- 197-959
- Mfr. Part No.:
- FR01-SR16P-ST
- Brand:
- NKK Switches
152 In stock - FREE next working day delivery available
22 available from Europe for delivery within 5 working day(s).
Added
Price Each
£2.73
(exc. VAT)
£3.28
(inc. VAT)
Units | Per unit |
1 + | £2.73 |
- RS Stock No.:
- 197-959
- Mfr. Part No.:
- FR01-SR16P-ST
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Output Coding | Hexadecimal |
Terminal Type | Through Hole |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5V dc |
Height | 7.2mm |
Width | 10mm |
Depth | 10mm |
- RS Stock No.:
- 197-959
- Mfr. Part No.:
- FR01-SR16P-ST
- Brand:
- NKK Switches