- RS Stock No.:
- 197-943
- Mfr. Part No.:
- FR01-SR10P-ST
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 197-943
- Mfr. Part No.:
- FR01-SR10P-ST
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Voltage Rating | 5V dc |
Output Coding | Decimal |
Depth | 10mm |
Width | 10mm |
Dimensions | 10 x 10 x 7.2mm |
Mounting Type | PCB |
Mounting Hole Size | 0.8 → 1 mm |
Terminal Type | Through Hole |
Case Material | Glass Fibre Reinforced PA |
Legend Text | 0-9 |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated Phosphor Bronze (Stationary); Gold Plated Copper Alloy (Movable) |
Height | 7.2mm |
Legend Text Colour | White |
Minimum Operating Temperature | -25°C |
Mechanical Life | 10000Operations |