- RS Stock No.:
- 197-886
- Mfr. Part No.:
- FR01-AR10HB-ST
- Brand:
- NKK Switches
25 In stock - FREE next working day delivery available
18 available from Europe for delivery within 5 working day(s).
Added
Price Each
£5.45
(exc. VAT)
£6.54
(inc. VAT)
Units | Per unit |
1 - 49 | £5.45 |
50 - 99 | £4.85 |
100 - 249 | £3.76 |
250 - 499 | £3.62 |
500 + | £3.50 |
- RS Stock No.:
- 197-886
- Mfr. Part No.:
- FR01-AR10HB-ST
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Output Coding | Decimal |
Terminal Type | Through Hole |
Number of Switch Positions | 10 |
Number of Contacts | 6 |
Contact Current Rating | 100 mA |
Voltage Rating | 5V dc |
Height | 28.05mm |
Width | 11.6mm |
Depth | 11mm |
- RS Stock No.:
- 197-886
- Mfr. Part No.:
- FR01-AR10HB-ST
- Brand:
- NKK Switches