- RS Stock No.:
- 197-729
- Mfr. Part No.:
- ND3-FR10P-TP
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 197-729
- Mfr. Part No.:
- ND3-FR10P-TP
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Output Coding | Decimal |
Terminal Type | Through Hole |
Number of Switch Positions | 10 |
Number of Contacts | 6 |
Contact Current Rating | 100 mA |
Voltage Rating | 5V dc |
Height | 5.6mm |
Width | 8.12mm |
Depth | 7.92mm |