Baumer EIL580 Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 820-3705
- Mfr. Part No.:
- EIL580-SC10.5BN.01024.A
- Brand:
- Baumer
Available to back order for despatch 18/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£170.00
(exc. VAT)
£204.00
(inc. VAT)
Units | Per unit |
1 + | £170.00 |
- RS Stock No.:
- 820-3705
- Mfr. Part No.:
- EIL580-SC10.5BN.01024.A
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Solid shaft
EIL580 incremental encoders with solid shaft, with clamping or synchro flange.
Stainless steel solid shaft
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Baumer
Incremental rotary encoders.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EIL580 |
Pulses Per Revolution | 1024 |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 8 → 30 V dc |
Shaft Diameter | 10mm |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M12 |
Switching Frequency | ≤160 kHz, ≤300 kHz |