Baumer EIL580P Series Optical Incremental Encoder, 1 → 65536 ppr, TTL/HTL Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 818-2967
- Mfr. Part No.:
- EIL580P-BT12.5FF.01024.B
- Brand:
- Baumer
4 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£300.00
(exc. VAT)
£360.00
(inc. VAT)
Units | Per unit |
1 + | £300.00 |
- RS Stock No.:
- 818-2967
- Mfr. Part No.:
- EIL580P-BT12.5FF.01024.B
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EIL580P |
Pulses Per Revolution | 1 → 65536 |
Maximum Revolutions | 8000rpm |
Output Signal Type | TTL/HTL |
Shaft Type | Hollow |
Supply Voltage | 4.75 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Blind Hollow Shaft Flange |
Maximum Operating Temperature | +100°C |
Connection Type | Flange connector M23 |
Switching Frequency | ≤160 kHz, ≤300 kHz |
- RS Stock No.:
- 818-2967
- Mfr. Part No.:
- EIL580P-BT12.5FF.01024.B
- Brand:
- Baumer
Related links
- Sick DFS60 Series Incremental Incremental Encoder HTL Solid Type,...
- Sick DFS60I Series Incremental Incremental Encoder HTL Blind...
- Baumer EIL580P Series Optical Incremental Encoder TTL/HTL Signal 10mm Shaft
- Baumer GI333 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull...
- Baumer BHG Series Optical Incremental Encoder HTL/Push Pull Signal...
- Sick Incremental Incremental Encoder HTL Blind Hollow Type, 12mm Shaft
- Baumer GI342 Series Optical Incremental Encoder HTL/Push Pull...